
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DMC | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Length | 14.23" (361.50mm) | |
Width | 8.28" (210.20mm) | |
Height | 0.08" (2.10mm) | |
Interface | RS232C, USB | |
Type | Resistive | |
Diagonal Screen Size | 15.6" (396.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 976,60000 Kč | 1 976,60 Kč |
| 5 | 1 431,40000 Kč | 7 157,00 Kč |
| 20 | 1 300,89000 Kč | 26 017,80 Kč |
| 50 | 1 244,05500 Kč | 62 202,75 Kč |
| Unit Price without VAT: | 1 976,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 391,68600 Kč |


