
DLP-TH1C | |
|---|---|
DigiKey Part Number | 813-1056-ND |
Manufacturer | |
Manufacturer Product Number | DLP-TH1C |
Description | SENSOR MULT HUM/LGT/PRESSURE/SND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Humidity, Light, Pressure, Sound, Temperature, Tilt, Vibration Sensor USB Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLP Design Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Light, Pressure, Sound, Temperature, Tilt, Vibration | |
Output Type | USB | |
Operating Temperature | 0°C ~ 65°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 130,46000 Kč | 2 130,46 Kč |
| Unit Price without VAT: | 2 130,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 577,85660 Kč |

