
DLP-RFID2P | |
|---|---|
DigiKey Part Number | 813-1055-ND |
Manufacturer | |
Manufacturer Product Number | DLP-RFID2P |
Description | RFID READER R/W 13.56MHZ MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLP Design Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 13.56MHz | |
Interface | USB | |
Standards | ISO 14443, ISO 15693 | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 577,45000 Kč | 3 577,45 Kč |
| Unit Price without VAT: | 3 577,45000 Kč |
|---|---|
| Unit Price with VAT: | 4 328,71450 Kč |




