DLP-7970ABP is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Texas Instruments
In Stock: 9
Unit Price: 730,73000 Kč
Datasheet
TRF7970A - RFID (Reader/Writer) 13.56MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLP-7970ABP

DigiKey Part Number
813-1039-ND
Manufacturer
Manufacturer Product Number
DLP-7970ABP
Description
BOARD ADD-ON BOOSTERPACK NFC
Customer Reference
Detailed Description
TRF7970A - RFID (Reader/Writer) 13.56MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DLP Design Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Read/Write
Frequency
13.56MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
TRF7970A
Note
-
RF Type
-
RF Frequency
13.56MHz
Function
RFID (Reader/Writer)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes