FT232R - USB 2.0 to UART Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLP-245PL-G-CCS

DigiKey Part Number
DLP-245PL-G-CCS-ND
Manufacturer
Manufacturer Product Number
DLP-245PL-G-CCS
Description
EVAL BOARD FOR FT232R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FT232R - USB 2.0 to UART Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DLP Design Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
USB 2.0 to UART
Embedded
Yes, MCU, 8-Bit
Utilized IC / Part
FT232R
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 637,77000 Kč2 637,77 Kč
Manufacturers Standard Package
Unit Price without VAT:2 637,77000 Kč
Unit Price with VAT:3 191,70170 Kč