
DLP-232PC | |
|---|---|
DigiKey Part Number | 813-1003-ND |
Manufacturer | |
Manufacturer Product Number | DLP-232PC |
Description | IC MOD PIC18F2410 25MHZ 768B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Embedded Module PIC18F2410 FT232R 25MHz 768B 16KB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLP Design Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MCU, USB Core | |
Core Processor | PIC18F2410 | |
Co-Processor | FT232R | |
Speed | 25MHz | |
Flash Size | 16KB | |
RAM Size | 768B | |
Connector Type | USB - B, Pin Header | |
Size / Dimension | 1.370" L x 0.600" W (34.80mm x 15.20mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,89000 Kč | 628,89 Kč |
| Unit Price without VAT: | 628,89000 Kč |
|---|---|
| Unit Price with VAT: | 760,95690 Kč |



