
DLC0213CNNG-2 | |
|---|---|
DigiKey Part Number | 3190-DLC0213CNNG-2-ND |
Manufacturer | |
Manufacturer Product Number | DLC0213CNNG-2 |
Description | GRAPHIC DISPLAY TFT - 2.13" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module TFT - Electronic Paper Display (EPD) SPI 2.13" (54.10mm) 122 x 250 |
Datasheet | Datasheet |
EDA/CAD Models | DLC0213CNNG-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.13" (54.10mm) | |
Viewing Area | 23.70mm W x 48.55mm H | |
Backlight | - | |
Dot Pixels | 122 x 250 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.19mm W x 0.19mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 570,52000 Kč | 570,52 Kč |
| 10 | 457,90300 Kč | 4 579,03 Kč |
| 280 | 373,39093 Kč | 104 549,46 Kč |
| 560 | 362,85895 Kč | 203 201,01 Kč |
| Unit Price without VAT: | 570,52000 Kč |
|---|---|
| Unit Price with VAT: | 690,32920 Kč |


