
DLC0130ANOG-W | |
|---|---|
DigiKey Part Number | 3190-DLC0130ANOG-W-ND |
Manufacturer | |
Manufacturer Product Number | DLC0130ANOG-W |
Description | GRAPHIC DISPLAY OLED WHITE 1.3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module White OLED - Passive Matrix SPI 1.3" (33.02mm) 128 x 64 |
Datasheet | Datasheet |
EDA/CAD Models | DLC0130ANOG-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.3" (33.02mm) | |
Viewing Area | 31.42mm W x 16.70mm H | |
Backlight | - | |
Dot Pixels | 128 x 64 | |
Interface | SPI | |
Controller Type | SH1106G | |
Graphics Color | White | |
Background Color | - | |
Dot Size | 0.21mm W x 0.21mm H | |
Dot Pitch | 0.23mm W x 0.23mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,23000 Kč | 497,23 Kč |
| 10 | 396,54700 Kč | 3 965,47 Kč |
| 100 | 338,22950 Kč | 33 822,95 Kč |
| 630 | 310,06646 Kč | 195 341,87 Kč |
| Unit Price without VAT: | 497,23000 Kč |
|---|---|
| Unit Price with VAT: | 601,64830 Kč |




