
DLC0095ANOB-1 | |
|---|---|
DigiKey Part Number | 3190-DLC0095ANOB-1-ND |
Manufacturer | |
Manufacturer Product Number | DLC0095ANOB-1 |
Description | GRAPHIC DISPLAY OLED RGB 0.95" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix SPI 0.95" (24.13mm) 96 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 0.95" (24.13mm) | |
Viewing Area | 20.14mm W x 13.42mm H | |
Backlight | Without Backlight | |
Dot Pixels | 96 x 64 | |
Interface | SPI | |
Controller Type | SSD1331 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 683,27000 Kč | 683,27 Kč |
| 10 | 553,78000 Kč | 5 537,80 Kč |
| 100 | 478,98330 Kč | 47 898,33 Kč |
| Unit Price without VAT: | 683,27000 Kč |
|---|---|
| Unit Price with VAT: | 826,75670 Kč |



