New at DigiKey
DLC-T4.3BSR#1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DLC-T4.3BSR#1
DLC-T4.3BSR#1

DLC-T4.3BSR#1

DigiKey Part Number
3190-DLC-T4.3BSR#1-ND
Manufacturer
Manufacturer Product Number
DLC-T4.3BSR#1
Description
4.3 INCH HIGH BRIGHTNESS IPS TFT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) RGB 4.3" (109.20mm) 480 x 272
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DLC Display Co.,Ltd
Series
-
Packaging
Bag
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
4.3" (109.20mm)
Viewing Area
95.04mm W x 53.86mm H
Backlight
LED
Dot Pixels
480 x 272
Interface
RGB
Controller Type
SC7283
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1758,43000 Kč758,43 Kč
10617,50200 Kč6 175,02 Kč
100536,13510 Kč53 613,51 Kč
Manufacturers Standard Package
Unit Price without VAT:758,43000 Kč
Unit Price with VAT:917,70030 Kč