Compass X Module with Case
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-PS-002

DigiKey Part Number
6069-DK-PS-002-ND
Manufacturer
Manufacturer Product Number
DK-PS-002
Description
SENSOR MAG 1-AXIS MOD WITH CASE
Customer Reference
Detailed Description
Compass X Module with Case
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Axis
X
Manufacturer
DK SENSOR CO.,LTD
For Measuring
Strength, Direction of Magnetic Field
Packaging
Bulk
Package / Case
Module with Case
Part Status
Active
Interface
Analog
Type
Digital Magnetometer
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 295
MARKETPLACE PRODUCT
Will ship in approximately 5 days from DK SENSOR CO.,LTD
A separate 625,67 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5104,27800 Kč521,39 Kč
1099,06400 Kč990,64 Kč
5093,84980 Kč4 692,49 Kč
10088,63590 Kč8 863,59 Kč
50083,42200 Kč41 711,00 Kč
1 00078,20813 Kč78 208,13 Kč
Unit Price without VAT:104,27800 Kč
Unit Price with VAT:126,17638 Kč