Level Sensor Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-LV-001

DigiKey Part Number
6069-DK-LV-001-ND
Manufacturer
Manufacturer Product Number
DK-LV-001
Description
SENSOR LEVEL
Customer Reference
Detailed Description
Level Sensor Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DK SENSOR CO.,LTD
Series
*
Packaging
Bulk
Part Status
Active
Type
-
Output Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 5 days from DK SENSOR CO.,LTD
A separate 629,94 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5209,98000 Kč1 049,90 Kč
10199,48100 Kč1 994,81 Kč
50188,98200 Kč9 449,10 Kč
100178,48300 Kč17 848,30 Kč
500167,98400 Kč83 992,00 Kč
1 000157,48500 Kč157 485,00 Kč
Unit Price without VAT:209,98000 Kč
Unit Price with VAT:254,07580 Kč