Color Sensor Low Power Consumption
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-LED-001

DigiKey Part Number
6069-DK-LED-001-ND
Manufacturer
Manufacturer Product Number
DK-LED-001
Description
LED LIGHT ASM.5 BLUE, L=400
Customer Reference
Detailed Description
Color Sensor Low Power Consumption
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
DK SENSOR CO.,LTD
Features
Low Power Consumption
Packaging
Bulk
Operating Temperature
-30°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 5 days from DK SENSOR CO.,LTD
A separate 625,67 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
562,99400 Kč314,97 Kč
1059,84400 Kč598,44 Kč
5056,69460 Kč2 834,73 Kč
10053,54490 Kč5 354,49 Kč
50050,39520 Kč25 197,60 Kč
1 00047,24550 Kč47 245,50 Kč
Unit Price without VAT:62,99400 Kč
Unit Price with VAT:76,22274 Kč