TUD-0505A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUD-1215A

DigiKey Part Number
4369-TUD-1215A-ND
Manufacturer
Manufacturer Product Number
TUD-1215A
Description
DC DC CONVERTER +/-15V 1W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
34mA, 34mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-25°C ~ 71°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
14-DIP Module, 6 Leads
Size / Dimension
0.80" L x 0.40" W x 0.28" H (20.3mm x 10.2mm x 7.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
146,94000 Kč46,94 Kč
542,94200 Kč214,71 Kč
1041,30000 Kč413,00 Kč
2539,23720 Kč980,93 Kč
5037,73840 Kč1 886,92 Kč
10036,30280 Kč3 630,28 Kč
25034,48412 Kč8 621,03 Kč
50033,16806 Kč16 584,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,94000 Kč
Unit Price with VAT:56,79740 Kč