
TB-I2C-H04 | |
|---|---|
DigiKey Part Number | 4369-TB-I2C-H04-ND |
Manufacturer | |
Manufacturer Product Number | TB-I2C-H04 |
Description | DIGITAL IR SENSOR -20~380 4FOV |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -20°C ~ 70°C 0.01°C Radial, Can - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diwell Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | -20°C ~ 70°C | |
Sensing Temperature - Remote | -20°C ~ 380°C (IR) | |
Output Type | I2C | |
Voltage - Supply | 2.4V ~ 3.6V | |
Resolution | 0.01°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2% | |
Test Condition | - | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - 4 Leads | |
Supplier Device Package | Radial, Can - 4 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 942,39000 Kč | 942,39 Kč |
| 5 | 867,55400 Kč | 4 337,77 Kč |
| 10 | 839,64700 Kč | 8 396,47 Kč |
| 25 | 806,28120 Kč | 20 157,03 Kč |
| 50 | 783,44800 Kč | 39 172,40 Kč |
| 100 | 762,49830 Kč | 76 249,83 Kč |
| Unit Price without VAT: | 942,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 140,29190 Kč |



