
SRS-2405-2 | |
---|---|
DigiKey Part Number | 4369-SRS-2405-2-ND |
Manufacturer | |
Manufacturer Product Number | SRS-2405-2 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 63% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 8 Leads | |
Size / Dimension | 0.89" L x 0.39" W x 0.33" H (22.6mm x 9.9mm x 8.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,12000 Kč | 33,12 Kč |
5 | 30,32800 Kč | 151,64 Kč |
22 | 27,91227 Kč | 614,07 Kč |
44 | 26,84705 Kč | 1 181,27 Kč |
66 | 26,24576 Kč | 1 732,22 Kč |
110 | 25,50345 Kč | 2 805,38 Kč |
264 | 24,28273 Kč | 6 410,64 Kč |
506 | 23,41194 Kč | 11 846,44 Kč |
Unit Price without VAT: | 33,12000 Kč |
---|---|
Unit Price with VAT: | 40,07520 Kč |