
PUS-0505AN | |
|---|---|
DigiKey Part Number | 4369-PUS-0505AN-ND |
Manufacturer | |
Manufacturer Product Number | PUS-0505AN |
Description | DC/DC CONVERTER INPUT: 5V OUTPUT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 85% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,88000 Kč | 81,88 Kč |
| 5 | 73,29600 Kč | 366,48 Kč |
| 10 | 70,09700 Kč | 700,97 Kč |
| 25 | 66,27400 Kč | 1 656,85 Kč |
| 50 | 63,67200 Kč | 3 183,60 Kč |
| 100 | 61,28920 Kč | 6 128,92 Kč |
| 500 | 56,49062 Kč | 28 245,31 Kč |
| 1 000 | 54,70348 Kč | 54 703,48 Kč |
| Unit Price without VAT: | 81,88000 Kč |
|---|---|
| Unit Price with VAT: | 99,07480 Kč |

