
PUD-1212BS | |
|---|---|
DigiKey Part Number | 4369-PUD-1212BS-ND |
Manufacturer | |
Manufacturer Product Number | PUD-1212BS |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 42mA, 42mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.5mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE, FCC |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,02000 Kč | 135,02 Kč |
| 5 | 123,42600 Kč | 617,13 Kč |
| 10 | 118,74400 Kč | 1 187,44 Kč |
| 25 | 112,79280 Kč | 2 819,82 Kč |
| 50 | 108,49660 Kč | 5 424,83 Kč |
| 100 | 104,35590 Kč | 10 435,59 Kč |
| 250 | 99,12232 Kč | 24 780,58 Kč |
| 500 | 95,33386 Kč | 47 666,93 Kč |
| Unit Price without VAT: | 135,02000 Kč |
|---|---|
| Unit Price with VAT: | 163,37420 Kč |

