
MUS-1205-2N | |
|---|---|
DigiKey Part Number | 4369-MUS-1205-2N-ND |
Manufacturer | |
Manufacturer Product Number | MUS-1205-2N |
Description | DC/DC CONVERTER INPUT: 12V OUTPU |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 87% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 5 | 83,44600 Kč | 417,23 Kč |
| 10 | 79,83400 Kč | 798,34 Kč |
| 42 | 73,32810 Kč | 3 079,78 Kč |
| 84 | 70,58083 Kč | 5 928,79 Kč |
| 126 | 69,08175 Kč | 8 704,30 Kč |
| 504 | 64,49468 Kč | 32 505,32 Kč |
| 1 008 | 62,48238 Kč | 62 982,24 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |

