Temperature Sensor Infrared (IR) -40°C ~ 380°C 0.1°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTP-UART-H04

DigiKey Part Number
4369-DTP-UART-H04-ND
Manufacturer
Manufacturer Product Number
DTP-UART-H04
Description
DIGITAL IR SENSOR -40~380 FOV3.8
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Temperature Sensor Infrared (IR) -40°C ~ 380°C 0.1°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diwell Electronics
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Infrared (IR)
Sensing Temperature - Local
-40°C ~ 380°C
Sensing Temperature - Remote
-
Output Type
UART
Voltage - Supply
3.2V ~ 3.6V
Resolution
0.1°C
Features
-
Accuracy - Highest (Lowest)
±2°C
Test Condition
25°C
Operating Temperature
-20°C ~ 70°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1981,56000 Kč981,56 Kč
5904,39200 Kč4 521,96 Kč
10875,61700 Kč8 756,17 Kč
25841,19160 Kč21 029,79 Kč
50817,64940 Kč40 882,47 Kč
100796,02890 Kč79 602,89 Kč
Manufacturers Standard Package
Unit Price without VAT:981,56000 Kč
Unit Price with VAT:1 187,68760 Kč