
DTP-485-H04 | |
|---|---|
DigiKey Part Number | 4369-DTP-485-H04-ND |
Manufacturer | |
Manufacturer Product Number | DTP-485-H04 |
Description | DIGITAL IR SENSOR -40~380 FOV3.8 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Infrared (IR) -40°C ~ 380°C 0.1°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diwell Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Infrared (IR) | |
Sensing Temperature - Local | -40°C ~ 380°C | |
Sensing Temperature - Remote | - | |
Output Type | RS485 | |
Voltage - Supply | 3.2V ~ 3.6V | |
Resolution | 0.1°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C | |
Test Condition | 25°C | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 198,59000 Kč | 1 198,59 Kč |
| 5 | 1 106,68200 Kč | 5 533,41 Kč |
| 10 | 1 072,43400 Kč | 10 724,34 Kč |
| 25 | 1 031,46680 Kč | 25 786,67 Kč |
| 50 | 1 003,42820 Kč | 50 171,41 Kč |
| 100 | 977,69670 Kč | 97 769,67 Kč |
| Unit Price without VAT: | 1 198,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 450,29390 Kč |


