
CWS-1205A5M | |
|---|---|
DigiKey Part Number | 4369-CWS-1205A5M-ND |
Manufacturer | |
Manufacturer Product Number | CWS-1205A5M |
Description | DC/DC CONVERTER 12V INPUT, 5V OU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, FCC | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,92000 Kč | 254,92 Kč |
| 5 | 233,03600 Kč | 1 165,18 Kč |
| 15 | 219,13533 Kč | 3 287,03 Kč |
| 30 | 210,78500 Kč | 6 323,55 Kč |
| 60 | 202,74267 Kč | 12 164,56 Kč |
| 105 | 196,46933 Kč | 20 629,28 Kč |
| 255 | 186,91102 Kč | 47 662,31 Kč |
| 510 | 179,75976 Kč | 91 677,48 Kč |
| Unit Price without VAT: | 254,92000 Kč |
|---|---|
| Unit Price with VAT: | 308,45320 Kč |




