CT-200N-485 - Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-200N-485-TESTBOARD

DigiKey Part Number
4369-CT-200N-485-TESTBOARD-ND
Manufacturer
Manufacturer Product Number
CT-200N-485-TESTBOARD
Description
IR TEMPERATURE -20 ~ 400C RS485
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
CT-200N-485 - Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diwell Electronics
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Temperature
Sensing Range
-20°C ~ 400°C
Interface
RS-485, USB
Sensitivity
±2%
Voltage - Supply
4.75V ~ 12V
Embedded
No
Contents
Board(s), Cable(s)
Utilized IC / Part
CT-200N-485
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 501,25000 Kč3 501,25 Kč
53 342,27600 Kč16 711,38 Kč
103 276,01200 Kč32 760,12 Kč
253 190,48120 Kč79 762,03 Kč
503 127,23440 Kč156 361,72 Kč
Manufacturers Standard Package
Unit Price without VAT:3 501,25000 Kč
Unit Price with VAT:4 236,51250 Kč