
AUS-0503.3-0.1W | |
|---|---|
DigiKey Part Number | 4369-AUS-0503.3-0.1W-ND |
Manufacturer | |
Manufacturer Product Number | AUS-0503.3-0.1W |
Description | DC DC CONVERTER 3.3V 0.1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 30mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 30mA |
Mfr | Power (Watts) 99 mW |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 50% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 5-DIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.37" L x 0.35" W x 0.25" H (9.4mm x 8.8mm x 6.4mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 5 | 100,74800 Kč | 503,74 Kč |
| 10 | 96,90600 Kč | 969,06 Kč |
| 25 | 92,06360 Kč | 2 301,59 Kč |
| 53 | 88,26283 Kč | 4 677,93 Kč |
| 106 | 84,89726 Kč | 8 999,11 Kč |
| 265 | 80,63943 Kč | 21 369,45 Kč |
| 530 | 77,55828 Kč | 41 105,89 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |


