
TBB-10BDD3B | |
|---|---|
DigiKey Part Number | 4761-TBB-10BDD3B-ND |
Manufacturer | |
Manufacturer Product Number | TBB-10BDD3B |
Description | LINE FILTER 250VAC/VDC 10A DIN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 10 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CE, CQC, cCSAus, ENEC, SEMKO |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Single Stage | Mounting Type DIN Rail |
Voltage - Rated DC 250V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,30000 Kč | 324,30 Kč |
| 10 | 275,54300 Kč | 2 755,43 Kč |
| 40 | 249,86450 Kč | 9 994,58 Kč |
| 80 | 237,94038 Kč | 19 035,23 Kč |
| 120 | 231,23358 Kč | 27 748,03 Kč |
| 280 | 217,82529 Kč | 60 991,08 Kč |
| 520 | 208,52612 Kč | 108 433,58 Kč |
| 1 000 | 199,13707 Kč | 199 137,07 Kč |
| Unit Price without VAT: | 324,30000 Kč |
|---|---|
| Unit Price with VAT: | 392,40300 Kč |

