Single Phase EMC/EMI Line Filter 30 A 250V 250V 50 ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBA-30B443B

DigiKey Part Number
4761-TBA-30B443B-ND
Manufacturer
Manufacturer Product Number
TBA-30B443B
Description
LINE FILTER 250VAC/VDC 30A CHASS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 30 A 250V 250V 50 ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DIT
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
30 A
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
CE, CQC, CSA, ENEC, SEMKO
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1590,46000 Kč590,46 Kč
10501,89400 Kč5 018,94 Kč
25470,46440 Kč11 761,61 Kč
50448,01760 Kč22 400,88 Kč
100426,64790 Kč42 664,79 Kč
250399,96656 Kč99 991,64 Kč
500381,63866 Kč190 819,33 Kč
Manufacturers Standard Package
Unit Price without VAT:590,46000 Kč
Unit Price with VAT:714,45660 Kč