
TBA-10B443A | |
|---|---|
DigiKey Part Number | 4761-TBA-10B443A-ND |
Manufacturer | |
Manufacturer Product Number | TBA-10B443A |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 10 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CE, CQC, CSA, ENEC, SEMKO |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated DC 250V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,62000 Kč | 468,62 Kč |
| 10 | 398,21500 Kč | 3 982,15 Kč |
| 25 | 373,28840 Kč | 9 332,21 Kč |
| 50 | 355,47360 Kč | 17 773,68 Kč |
| 100 | 338,51400 Kč | 33 851,40 Kč |
| 250 | 317,34312 Kč | 79 335,78 Kč |
| 500 | 302,21538 Kč | 151 107,69 Kč |
| Unit Price without VAT: | 468,62000 Kč |
|---|---|
| Unit Price with VAT: | 567,03020 Kč |

