
TB1-10A0D0 | |
|---|---|
DigiKey Part Number | 4761-TB1-10A0D0-ND |
Manufacturer | |
Manufacturer Product Number | TB1-10A0D0 |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V 50 ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 10 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CE, CQC, cURus, cCSAus, ENEC, SEMKO |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Two Stage | Mounting Type Chassis Mount |
Voltage - Rated DC 250V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,49000 Kč | 655,49 Kč |
| 10 | 557,15500 Kč | 5 571,55 Kč |
| 25 | 522,27160 Kč | 13 056,79 Kč |
| 50 | 497,35780 Kč | 24 867,89 Kč |
| 100 | 473,63470 Kč | 47 363,47 Kč |
| 250 | 444,01692 Kč | 111 004,23 Kč |
| Unit Price without VAT: | 655,49000 Kč |
|---|---|
| Unit Price with VAT: | 793,14290 Kč |

