
TB1-06A0D0 | |
|---|---|
DigiKey Part Number | 4761-TB1-06A0D0-ND |
Manufacturer | |
Manufacturer Product Number | TB1-06A0D0 |
Description | LINE FILTER 250VAC/VDC 6A CHASS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V 50 ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 6 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CE, CQC, cURus, cCSAus, ENEC, SEMKO |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Two Stage | Mounting Type Chassis Mount |
Voltage - Rated DC 250V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,34000 Kč | 593,34 Kč |
| 10 | 504,28600 Kč | 5 042,86 Kč |
| 25 | 472,71920 Kč | 11 817,98 Kč |
| 50 | 450,16180 Kč | 22 508,09 Kč |
| 100 | 428,69110 Kč | 42 869,11 Kč |
| 250 | 401,88380 Kč | 100 470,95 Kč |
| 500 | 382,72804 Kč | 191 364,02 Kč |
| Unit Price without VAT: | 593,34000 Kč |
|---|---|
| Unit Price with VAT: | 717,94140 Kč |

