
HP1-P25 | |
|---|---|
DigiKey Part Number | 4761-HP1-P25-ND |
Manufacturer | |
Manufacturer Product Number | HP1-P25 |
Description | LINE FILTER 250VAC/VDC 2.5A TH |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2.5 A 250V 250V 50/60Hz Single Stage PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 2.5 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, SEMKO, TUV, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 77,65100 Kč | 776,51 Kč |
| 25 | 74,55120 Kč | 1 863,78 Kč |
| 50 | 72,25840 Kč | 3 612,92 Kč |
| 100 | 70,03040 Kč | 7 003,04 Kč |
| 250 | 67,17176 Kč | 16 792,94 Kč |
| 500 | 65,07490 Kč | 32 537,45 Kč |
| 1 000 | 63,03453 Kč | 63 034,53 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |

