
HP1-P16 | |
|---|---|
DigiKey Part Number | 4761-HP1-P16-ND |
Manufacturer | |
Manufacturer Product Number | HP1-P16 |
Description | LINE FILTER 250VAC/VDC 1.6A TH |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1.6 A 250V 250V 50/60Hz Single Stage PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 1.6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, SEMKO, TUV, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 10 | 73,43000 Kč | 734,30 Kč |
| 25 | 70,48600 Kč | 1 762,15 Kč |
| 50 | 68,32740 Kč | 3 416,37 Kč |
| 100 | 66,21930 Kč | 6 621,93 Kč |
| 250 | 63,51896 Kč | 15 879,74 Kč |
| 500 | 61,53800 Kč | 30 769,00 Kč |
| 1 000 | 59,60996 Kč | 59 609,96 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |

