Single Phase EMC/EMI Line Filter 1 A 250V 250V 50/60Hz Single Stage PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP1-P10

DigiKey Part Number
4761-HP1-P10-ND
Manufacturer
Manufacturer Product Number
HP1-P10
Description
LINE FILTER 250VAC/VDC 1A TH
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 1 A 250V 250V 50/60Hz Single Stage PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DIT
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
1 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, ENEC, SEMKO, TUV, UR
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Termination Style
PC Pin
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
1071,49800 Kč714,98 Kč
2568,63000 Kč1 715,75 Kč
5066,53000 Kč3 326,50 Kč
10064,47860 Kč6 447,86 Kč
25061,85088 Kč15 462,72 Kč
50059,92242 Kč29 961,21 Kč
1 00058,04624 Kč58 046,24 Kč
Manufacturers Standard Package
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč