
ES1-F20 | |
|---|---|
DigiKey Part Number | 4761-ES1-F20-ND |
Manufacturer | |
Manufacturer Product Number | ES1-F20 |
Description | LINE FILTER 250VAC/VDC 20A CHASS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 250V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CQC, CSA, TUV, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,57000 Kč | 355,57 Kč |
| 20 | 287,68450 Kč | 5 753,69 Kč |
| 40 | 273,95775 Kč | 10 958,31 Kč |
| 60 | 266,23017 Kč | 15 973,81 Kč |
| 100 | 256,80850 Kč | 25 680,85 Kč |
| 260 | 240,08042 Kč | 62 420,91 Kč |
| 500 | 229,26714 Kč | 114 633,57 Kč |
| Unit Price without VAT: | 355,57000 Kč |
|---|---|
| Unit Price with VAT: | 430,23970 Kč |


