Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC-15

DigiKey Part Number
4761-DAC-15-ND
Manufacturer
Manufacturer Product Number
DAC-15
Description
PWR ENT, IEC APPLIANCE INLET, 16
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DIT
Series
-
Packaging
Box
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
-
Voltage Rating - Appliance Inlet
-
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CCC, CE, cULus, KC, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1015,76900 Kč157,69 Kč
2514,77400 Kč369,35 Kč
5014,06860 Kč703,43 Kč
10013,39460 Kč1 339,46 Kč
25012,55512 Kč3 138,78 Kč
50011,95500 Kč5 977,50 Kč
1 00011,38407 Kč11 384,07 Kč
2 50010,67135 Kč26 678,38 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč