
DAC-12S | |
|---|---|
DigiKey Part Number | 4761-DAC-12S-ND |
Manufacturer | |
Manufacturer Product Number | DAC-12S |
Description | PWR ENT, IEC APPLIANCE INLET, 10 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, CE, cULus, KC, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 11,80900 Kč | 118,09 Kč |
| 25 | 11,07240 Kč | 276,81 Kč |
| 50 | 10,54180 Kč | 527,09 Kč |
| 100 | 10,03660 Kč | 1 003,66 Kč |
| 250 | 9,40684 Kč | 2 351,71 Kč |
| 500 | 8,95720 Kč | 4 478,60 Kč |
| 1 000 | 8,52946 Kč | 8 529,46 Kč |
| 2 500 | 7,99538 Kč | 19 988,45 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |



