
DAC-12F | |
---|---|
DigiKey Part Number | 4761-DAC-12F-ND |
Manufacturer | |
Manufacturer Product Number | DAC-12F |
Description | PWR ENT, IEC APPLIANCE INLET, 10 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DIT | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.187" (4.7mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, CE, cULus, KC, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,37000 Kč | 14,37 Kč |
10 | 12,12300 Kč | 121,23 Kč |
25 | 11,37320 Kč | 284,33 Kč |
50 | 10,82740 Kč | 541,37 Kč |
100 | 10,30880 Kč | 1 030,88 Kč |
250 | 9,66264 Kč | 2 415,66 Kč |
500 | 9,20062 Kč | 4 600,31 Kč |
1 000 | 8,76131 Kč | 8 761,31 Kč |
2 500 | 8,21268 Kč | 20 531,70 Kč |
Unit Price without VAT: | 14,37000 Kč |
---|---|
Unit Price with VAT: | 17,38770 Kč |