
DAC-11F | |
|---|---|
DigiKey Part Number | 4761-DAC-11F-ND |
Manufacturer | |
Manufacturer Product Number | DAC-11F |
Description | PWR ENT, IEC APPLIANCE INLET, 10 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer DIT | Accomodates a Fuse No |
Packaging Box | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.187" (4.7mm) |
Connector Style IEC 320-C14 | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Male Blades | Approval Agency CCC, CE, cULus, KC, VDE |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,64600 Kč | 106,46 Kč |
| 25 | 9,97000 Kč | 249,25 Kč |
| 50 | 9,49100 Kč | 474,55 Kč |
| 100 | 9,03750 Kč | 903,75 Kč |
| 250 | 8,47144 Kč | 2 117,86 Kč |
| 500 | 8,06660 Kč | 4 033,30 Kč |
| 1 000 | 7,68128 Kč | 7 681,28 Kč |
| 2 500 | 7,20013 Kč | 18 000,33 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |



