Single Phase EMC/EMI Line Filter 4.5 A 250V 250V 50 ~ 60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL2-F45-12R

DigiKey Part Number
4761-CL2-F45-12R-ND
Manufacturer
Manufacturer Product Number
CL2-F45-12R
Description
LINE FILTER 250VAC/VDC 4.5A CHAS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 4.5 A 250V 250V 50 ~ 60Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DIT
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
4.5 A
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
CSA, TUV, UR
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1118,01000 Kč118,01 Kč
10100,34900 Kč1 003,49 Kč
2594,07120 Kč2 351,78 Kč
5089,57320 Kč4 478,66 Kč
20081,22550 Kč16 245,10 Kč
40077,34980 Kč30 939,92 Kč
60075,16968 Kč45 101,81 Kč
1 00072,51071 Kč72 510,71 Kč
2 60067,78889 Kč176 251,11 Kč
Manufacturers Standard Package
Unit Price without VAT:118,01000 Kč
Unit Price with VAT:142,79210 Kč