
CL2-F30-12R | |
|---|---|
DigiKey Part Number | 4761-CL2-F30-12R-ND |
Manufacturer | |
Manufacturer Product Number | CL2-F30-12R |
Description | LINE FILTER 250VAC/VDC 3A CHASS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, TUV, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,59000 Kč | 117,59 Kč |
| 10 | 99,99200 Kč | 999,92 Kč |
| 25 | 93,72680 Kč | 2 343,17 Kč |
| 50 | 89,24560 Kč | 4 462,28 Kč |
| 200 | 80,92840 Kč | 16 185,68 Kč |
| 400 | 77,06685 Kč | 30 826,74 Kč |
| 600 | 74,89462 Kč | 44 936,77 Kč |
| 1 000 | 72,24530 Kč | 72 245,30 Kč |
| 2 600 | 67,54071 Kč | 175 605,85 Kč |
| Unit Price without VAT: | 117,59000 Kč |
|---|---|
| Unit Price with VAT: | 142,28390 Kč |

