
CL2-F10-12R | |
|---|---|
DigiKey Part Number | 4761-CL2-F10-12R-ND |
Manufacturer | |
Manufacturer Product Number | CL2-F10-12R |
Description | LINE FILTER 250VAC/VDC 1A CHASS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 250V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 1 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, TUV, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,23000 Kč | 114,23 Kč |
| 10 | 97,05300 Kč | 970,53 Kč |
| 25 | 90,96320 Kč | 2 274,08 Kč |
| 50 | 86,62100 Kč | 4 331,05 Kč |
| 200 | 78,54825 Kč | 15 709,65 Kč |
| 400 | 74,79960 Kč | 29 919,84 Kč |
| 600 | 72,69123 Kč | 43 614,74 Kč |
| 1 000 | 70,12009 Kč | 70 120,09 Kč |
| 2 600 | 65,55398 Kč | 170 440,35 Kč |
| Unit Price without VAT: | 114,23000 Kč |
|---|---|
| Unit Price with VAT: | 138,21830 Kč |

