INT070ATFT-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INT070ATFT-TS
INT070ATFT
INT070ATFT-TS(back)

INT070ATFT-TS

DigiKey Part Number
1756-1034-ND
Manufacturer
Manufacturer Product Number
INT070ATFT-TS
Description
GRAPHIC DISPLAY TFT RGB 7"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel 7" (177.80mm) 800 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Displaytech
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
154.08mm W x 85.92mm H
Backlight
LED
Dot Pixels
800 x 480
Interface
Parallel
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 693,75000 Kč2 693,75 Kč
252 209,97160 Kč55 249,29 Kč
Manufacturers Standard Package
Unit Price without VAT:2 693,75000 Kč
Unit Price with VAT:3 259,43750 Kč