DT070CTFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT070CTFT

DigiKey Part Number
1756-1049-ND
Manufacturer
Manufacturer Product Number
DT070CTFT
Description
GRAPHIC DISPLAY TFT RGB 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 7" (177.80mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Displaytech
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
7" (177.80mm)
Viewing Area
154.08mm W x 85.92mm H
Backlight
LED
Dot Pixels
800 x 480 (WVGA)
Interface
Parallel, 24-Bit (RGB)
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.19mm W x 0.18mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
961 272,46896 Kč122 157,02 Kč
Unit Price without VAT:1 272,46896 Kč
Unit Price with VAT:1 539,68744 Kč