
DT050BTFT | |
---|---|
DigiKey Part Number | 1987-DT050BTFT-ND |
Manufacturer | |
Manufacturer Product Number | DT050BTFT |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Displaytech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 110.70mm W x 67.40mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | 24-Bit (RGB) | |
Controller Type | ILI5960, ILI6137 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.14mm W x 0.14mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 243,97000 Kč | 1 243,97 Kč |
10 | 1 035,25100 Kč | 10 352,51 Kč |
200 | 890,21690 Kč | 178 043,38 Kč |
Unit Price without VAT: | 1 243,97000 Kč |
---|---|
Unit Price with VAT: | 1 505,20370 Kč |