DT035BTFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT035BTFT-TS

DigiKey Part Number
1756-1008-ND
Manufacturer
Manufacturer Product Number
DT035BTFT-TS
Description
GRAPHIC DISPLAY TFT RGB 3.5"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 3.5" (88.90mm) 320 x 240
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Displaytech
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
70.08mm W x 52.56mm H
Backlight
LED
Dot Pixels
320 x 240
Interface
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 344
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 069,34000 Kč1 069,34 Kč
50803,12900 Kč40 156,45 Kč
100776,94500 Kč77 694,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 069,34000 Kč
Unit Price with VAT:1 293,90140 Kč