



EA W128032-XALG | |
|---|---|
DigiKey Part Number | 1481-1279-ND |
Manufacturer | |
Manufacturer Product Number | EA W128032-XALG |
Description | GRAPHIC DISPLAY OLED YELLOW 2.22 |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Yellow OLED - Passive Matrix I2C, Parallel 8-Bit, SPI 2.22" (56.39mm) 128 x 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.22" (56.39mm) | |
Viewing Area | 57.02mm W x 15.10mm H | |
Backlight | - | |
Dot Pixels | 128 x 32 | |
Interface | I2C, Parallel 8-Bit, SPI | |
Graphics Color | Yellow | |
Background Color | - | |
Dot Size | 0.41mm W x 0.39mm H | |
Dot Pitch | 0.43mm W x 0.41mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,86000 Kč | 661,86 Kč |
| Unit Price without VAT: | 661,86000 Kč |
|---|---|
| Unit Price with VAT: | 800,85060 Kč |

