


EA TFT052-41ATS | |
|---|---|
DigiKey Part Number | 1481-1265-ND |
Manufacturer | |
Manufacturer Product Number | EA TFT052-41ATS |
Description | GRAPHIC DISPLAY TFT RGB 5.2" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 5.2" (132.08mm) 480 x 128 |
Datasheet | Datasheet |
Category | Viewing Area 133.40mm W x 39.40mm H |
Manufacturer Display Visions | Backlight LED - White |
Packaging Bag | Dot Pixels 480 x 128 |
Part Status Active | Interface Parallel, 24-Bit (RGB) |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.09mm W x 0.26mm H |
Diagonal Screen Size 5.2" (132.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 312,69000 Kč | 3 312,69 Kč |
| 10 | 2 860,52000 Kč | 28 605,20 Kč |
| Unit Price without VAT: | 3 312,69000 Kč |
|---|---|
| Unit Price with VAT: | 4 008,35490 Kč |

