EA-TFT050-84ATP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EA-TFT050-84ATP

EA TFT050-84ATP

DigiKey Part Number
1481-1262-ND
Manufacturer
Manufacturer Product Number
EA TFT050-84ATP
Description
GRAPHIC DISPLAY TFT RGB 5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
-
Packaging
Bag
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
5" (127.00mm)
Viewing Area
109.00mm W x 65.10mm H
Backlight
LED - White
Dot Pixels
800 x 480 (WVGA)
Interface
Parallel, 24-Bit (RGB)
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.14mm W x 0.14mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 199,44000 Kč2 199,44 Kč
101 873,03400 Kč18 730,34 Kč
1001 685,71770 Kč168 571,77 Kč
Manufacturers Standard Package
Unit Price without VAT:2 199,44000 Kč
Unit Price with VAT:2 661,32240 Kč