Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, Parallel, 8/16-Bit (RGB), 18-Bit (RGB), SPI 3.5" (88.90mm) 320 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA TFT035-34AITC

DigiKey Part Number
1481-EATFT035-34AITC-ND
Manufacturer
Manufacturer Product Number
EA TFT035-34AITC
Description
GRAPHIC DISPLAY TFT RGB 3.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, Parallel, 8/16-Bit (RGB), 18-Bit (RGB), SPI 3.5" (88.90mm) 320 x 480
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
48.96mm W x 73.44mm H
Manufacturer
Display Visions
Backlight
LED - White
Packaging
Bulk
Dot Pixels
320 x 480
Part Status
Active
Interface
I2C, Parallel, 8/16-Bit (RGB), 18-Bit (RGB), SPI
Display Type
TFT - Color, IPS (In-Plane Switching)
Controller Type
HX8357D
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
Capacitive
Dot Pitch
0.15mm W x 0.15mm H
Diagonal Screen Size
3.5" (88.90mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 886,17000 Kč1 886,17 Kč
101 593,94400 Kč15 939,44 Kč
1001 426,13450 Kč142 613,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 886,17000 Kč
Unit Price with VAT:2 282,26570 Kč