Parametric Equivalent

EA R480X-43ALW | |
|---|---|
DigiKey Part Number | 1481-EAR480X-43ALW-ND |
Manufacturer | |
Manufacturer Product Number | EA R480X-43ALW |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 24-Bit (RGB) 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Category | Viewing Area 95.04mm W x 53.86mm H |
Manufacturer Display Visions | Dot Pixels 480 x 272 |
Packaging Bag | Interface Parallel, 24-Bit (RGB) |
Part Status Active | Controller Type SC7283, GT911 |
Display Type TFT - Color, IPS (In-Plane Switching) | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.20mm W x 0.20mm H |
Diagonal Screen Size 4.3" (109.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA TFT043-42BITC | Display Visions | 0 | 1481-EATFT043-42BITC-ND | 1 980,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 849,44000 Kč | 849,44 Kč |
| 10 | 694,25900 Kč | 6 942,59 Kč |
| 100 | 604,64890 Kč | 60 464,89 Kč |
| Unit Price without VAT: | 849,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 027,82240 Kč |


