Programmable Logic Controller (PLC) DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) DIN Rail
DISPLAY VISIONS PLC Product video

EA PLCC28-D8I4R4AR

DigiKey Part Number
1481-EAPLCC28-D8I4R4AR-ND
Manufacturer
Manufacturer Product Number
EA PLCC28-D8I4R4AR
Description
COMPACT PLC 2.8" TOUCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expandable
Non-Expandable
Manufacturer
Display Visions
Display Type
TFT - Color LCD
Packaging
Bag
Communications
Ethernet, RS-485
Part Status
Active
Mounting Type
DIN Rail
Number of Inputs and Type
12 - Digital (8), Analog (4)
Operating Temperature
-10°C ~ 50°C
Number of Outputs and Type
4 - Relay
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16 201,80000 Kč6 201,80 Kč
105 177,35700 Kč51 773,57 Kč
254 859,59840 Kč121 489,96 Kč
Manufacturers Standard Package
Unit Price without VAT:6 201,80000 Kč
Unit Price with VAT:7 504,17800 Kč